


H1CXH-1636G | |
|---|---|
DigiKey Part Number | H1CXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-1636G |
Description | IDC CBL - HHKC16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,67000 | € 16,70 |
| 25 | € 1,59920 | € 39,98 |
| 50 | € 1,56360 | € 78,18 |
| 100 | € 1,49250 | € 149,25 |
| 250 | € 1,35036 | € 337,59 |
| 500 | € 1,24374 | € 621,87 |
| 1 000 | € 1,06606 | € 1 066,06 |
| 2 500 | € 0,99500 | € 2 487,50 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,34240 |


