5246MIWRCDB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: € 7,63000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5246MIWRCDB

DigiKey Part Number
679-2473-ND
Manufacturer
Manufacturer Product Number
5246MIWRCDB
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Wire Wrap
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
20 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2022SS1G05NKK Switches0M2022SS1G05-ND€ 7,63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 31,01000€ 31,01
10€ 26,75500€ 267,55
25€ 25,22280€ 630,57
50€ 24,12040€ 1 206,02
100€ 23,06400€ 2 306,40
250€ 21,73496€ 5 433,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 31,01000
Unit Price with VAT:€ 37,83220