M2022SS1G05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: € 31,01000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: € 14,70988
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2022SS1G05

DigiKey Part Number
M2022SS1G05-ND
Manufacturer
Manufacturer Product Number
M2022SS1G05
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022SS1G05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Wire Wrap
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5246MIWRCDBAPEM Inc.0679-2473-ND€ 31,01000Similar
7201P3CWW3QEC&K0CKN11648-ND€ 14,70988Similar
Obsolete
This product is no longer manufactured. View Substitutes