Parametric Equivalent

AP-CF008GLBNS-NRH | |
|---|---|
DigiKey Part Number | 1582-AP-CF008GLBNS-NRH-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF008GLBNS-NRH |
Description | MEM CRD CMPCTFLSH 8GB CL 10 MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB Class 10 MLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 8GB |
Series | Speed Class 10 |
Packaging Tray | Technology MLC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF008GLBNS-ETNRH | Apacer Memory America | 0 | 1582-AP-CF008GLBNS-ETNRH-ND | € 164,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 127,04000 | € 127,04 |
| Unit Price without VAT: | € 127,04000 |
|---|---|
| Unit Price with VAT: | € 154,98880 |


