Memory Card CompactFlash® 8GB Class 10 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF008GLBNS-ETNRH

DigiKey Part Number
1582-AP-CF008GLBNS-ETNRH-ND
Manufacturer
Manufacturer Product Number
AP-CF008GLBNS-ETNRH
Description
MEM CRD CMPCTFLSH 8GB CL 10 MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 8GB Class 10 MLC
Product Attributes
Filter Similar Products
Category
Memory Type
CompactFlash®
Manufacturer
Apacer Memory America
Memory Size
8GB
Series
Speed
Class 10
Packaging
Tray
Technology
MLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 164,86000€ 164,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 164,86000
Unit Price with VAT:€ 201,12920