AE2.P19JYC.001GB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: € 489,68000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.P19JYC.001GB

DigiKey Part Number
1582-AE2.P19JYC.001GB-ND
Manufacturer
Manufacturer Product Number
AE2.P19JYC.001GB
Description
SSD 80GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
400MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
260mA
Memory Size
80GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A12.249JYC.00190Apacer Memory America01582-A12.249JYC.00190-ND€ 489,68000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 418,43000€ 418,43
Manufacturers Standard Package
Unit Price without VAT:€ 418,43000
Unit Price with VAT:€ 510,48460