New at DigiKey
Image for A12.249JYC.00190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.249JYC.00190

DigiKey Part Number
1582-A12.249JYC.00190-ND
Manufacturer
Manufacturer Product Number
A12.249JYC.00190
Description
SATA 2.5" SSD PSLC BICS5 80GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
475MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
420mA
Memory Size
80GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 489,68000€ 489,68
10€ 455,87100€ 4 558,71
Manufacturers Standard Package
Unit Price without VAT:€ 489,68000
Unit Price with VAT:€ 597,40960