MFR Recommended

AA2.P15JGA.001DT | |
|---|---|
DigiKey Part Number | 1582-AA2.P15JGA.001DT-ND |
Manufacturer | |
Manufacturer Product Number | AA2.P15JGA.001DT |
Description | MEMORY CARD CFAST 240GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 240GB TLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 240GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2.P15JGA.001GD | Apacer Memory America | 2 | 1582-AA2.P15JGA.001GD-ND | € 507,30000 | MFR Recommended |


