
AA2.P15JGA.001GD | |
|---|---|
DigiKey Part Number | 1582-AA2.P15JGA.001GD-ND |
Manufacturer | |
Manufacturer Product Number | AA2.P15JGA.001GD |
Description | MEM CARD CFAST 240GB CLSS 10 TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 240GB Class 10 TLC |
Datasheet | Datasheet |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 240GB |
Series | Speed Class 10 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 507,30000 | € 507,30 |
| 10 | € 466,21300 | € 4 662,13 |
| Unit Price without VAT: | € 507,30000 |
|---|---|
| Unit Price with VAT: | € 618,90600 |

