Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2916CDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2916CDDB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2916CDDB-1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916CDDB-1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2915CDDB-1#TRMPBF | Analog Devices Inc. | 941 | LTC2915CDDB-1#TRMPBFCT-ND | € 3,33000 | Parametric Equivalent |
| LTC2915CDDB-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC2915CDDB-1#TRPBFCT-ND | € 3,33000 | Parametric Equivalent |
| LTC2916CDDB-1#TRMPBF | Analog Devices Inc. | 1 691 | LTC2916CDDB-1#TRMPBFCT-ND | € 3,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,80349 | € 4 508,73 |
| Unit Price without VAT: | € 1,80349 |
|---|---|
| Unit Price with VAT: | € 2,20026 |


