


LTC2915CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2915CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2915CDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2915CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915CDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915CDDB-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,33000 | € 3,33 |
| 10 | € 2,51300 | € 25,13 |
| 25 | € 2,30920 | € 57,73 |
| 100 | € 2,08440 | € 208,44 |
| 250 | € 1,97728 | € 494,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,91272 | € 956,36 |
| 1 000 | € 1,85957 | € 1 859,57 |
| 1 500 | € 1,83297 | € 2 749,45 |
| 2 500 | € 1,80349 | € 4 508,73 |
| 3 500 | € 1,78625 | € 6 251,88 |
| Unit Price without VAT: | € 3,33000 |
|---|---|
| Unit Price with VAT: | € 4,06260 |

