Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3467AEDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3467AEDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3467AEDDB#TRPBF |
Description | IC REG BST FLYBACK ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AEDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3467AEDDB#TRMPBF | Analog Devices Inc. | 0 | LT3467AEDDB#TRMPBFCT-ND | € 5,67000 | Parametric Equivalent |
| LT3467AIDDB#TRMPBF | Analog Devices Inc. | 893 | LT3467AIDDB#TRMPBFCT-ND | € 6,48000 | Parametric Equivalent |
| LT3467AIDDB#TRPBF | Analog Devices Inc. | 0 | LT3467AIDDB#TRPBF-ND | € 3,71887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,22173 | € 8 054,32 |
| Unit Price without VAT: | € 3,22173 |
|---|---|
| Unit Price with VAT: | € 3,93051 |


