


LT3467AIDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3467AIDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3467AIDDB#TRMPBFCT-ND - Cut Tape (CT) LT3467AIDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467AIDDB#TRMPBF |
Description | IC REG BST FLYBACK ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AIDDB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,48000 | € 6,48 |
| 10 | € 4,99900 | € 49,99 |
| 25 | € 4,63040 | € 115,76 |
| 100 | € 4,22530 | € 422,53 |
| 250 | € 4,10908 | € 1 027,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,91578 | € 1 957,89 |
| 1 000 | € 3,81999 | € 3 819,99 |
| 1 500 | € 3,77201 | € 5 658,01 |
| Unit Price without VAT: | € 6,48000 |
|---|---|
| Unit Price with VAT: | € 7,90560 |

