ADG711BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 510
Unit Price: € 3,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: € 5,92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 067
Unit Price: € 5,92000
Datasheet
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG711BRU

DigiKey Part Number
ADG711BRU-ND
Manufacturer
Manufacturer Product Number
ADG711BRU
Description
IC SWITCH SPST-NCX4 4OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG711BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-TSSOP
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG711BRUZAnalog Devices Inc.1 510505-ADG711BRUZ-ND€ 3,54000Direct
MAX4651EUE+Analog Devices Inc./Maxim Integrated30MAX4651EUE+-ND€ 5,92000Similar
MAX4651EUE+TAnalog Devices Inc./Maxim Integrated2 067175-MAX4651EUE+TCT-ND€ 5,92000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types