
MAX4651EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4651EUE+TTR-ND - Tape & Reel (TR) 175-MAX4651EUE+TCT-ND - Cut Tape (CT) 175-MAX4651EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4651EUE+T |
Description | IC SWITCH SPST-NCX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4651EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 16pF, 16pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,55400 | € 45,54 |
| 25 | € 4,21400 | € 105,35 |
| 100 | € 3,83980 | € 383,98 |
| 250 | € 3,71900 | € 929,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,37213 | € 8 430,32 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |

