Direct
Similar
Similar

ADG711BRU-REEL7 | |
|---|---|
DigiKey Part Number | ADG711BRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG711BRU-REEL7 |
Description | IC SWITCH SPST-NCX4 4OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG711BRU-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG711BRUZ-REEL7 | Analog Devices Inc. | 7 364 | ADG711BRUZ-REEL7CT-ND | € 3,54000 | Direct |
| MAX4651EUE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX4651EUE+-ND | € 5,92000 | Similar |
| MAX4651EUE+T | Analog Devices Inc./Maxim Integrated | 2 067 | 175-MAX4651EUE+TCT-ND | € 5,92000 | Similar |



