Direct

MAX9985ETX+ | |
|---|---|
DigiKey Part Number | MAX9985ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9985ETX+ |
Description | IC MIXER 700MHZ-1GHZ DWN 36TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 700MHz ~ 1GHz 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9985ETX+ Models |
Category | Noise Figure 10.5dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Down Converter |
Series | Current - Supply 440mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL | Package / Case 36-WFQFN Exposed Pad |
Frequency 700MHz ~ 1GHz | Supplier Device Package 36-TQFN (6x6) |
Number of Mixers 1 | Base Product Number |
Gain 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9985ETX+ | Analog Devices Inc./Maxim Integrated | 0 | MAX9985ETX+-ND | € 20,87360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 20,87360 | € 1 043,68 |
| Unit Price without VAT: | € 20,87360 |
|---|---|
| Unit Price with VAT: | € 25,46579 |


