
MAX98360CEVSYS#WLP | |
|---|---|
DigiKey Part Number | 505-MAX98360CEVSYS#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX98360CEVSYS#WLP |
Description | EVAL BOARD FOR MAX98360C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX98360C - Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Class D |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX98360C |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 203,82000 | € 203,82 |
| Unit Price without VAT: | € 203,82000 |
|---|---|
| Unit Price with VAT: | € 248,66040 |

