MAX9716, MAX9717 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9716, MAX9717 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
MAX9716EVKIT#
MAX9716EVKIT#

MAX9716EVKIT#

DigiKey Part Number
505-MAX9716EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX9716EVKIT#
Description
EVAL BOARD FOR MAX9716 MAX9717
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX9716, MAX9717 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Box
Utilized IC / Part
MAX9716, MAX9717
Part Status
Active
Contents
Board(s)
Amplifier Type
Class AB
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 78,40000€ 78,40
Manufacturers Standard Package
Unit Price without VAT:€ 78,40000
Unit Price with VAT:€ 95,64800