Direct

MAX892LEUA-T | |
|---|---|
DigiKey Part Number | MAX892LEUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX892LEUA-T |
Description | IC PWR SWITCH P-CHAN 1:1 8UMAX |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 250mA 8-uMAX/uSOP |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 250mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-uMAX/uSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX892LEUA+T | Analog Devices Inc./Maxim Integrated | 2 790 | 175-MAX892LEUA+TCT-ND | € 5,14000 | Direct |


