
MAX892LEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX892LEUA+TTR-ND - Tape & Reel (TR) 175-MAX892LEUA+TCT-ND - Cut Tape (CT) 175-MAX892LEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX892LEUA+T |
Description | IC PWR SWITCH P-CHAN 1:1 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 250mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX892LEUA+T Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 250mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-uMAX/uSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,14000 | € 5,14 |
| 10 | € 3,94200 | € 39,42 |
| 25 | € 3,64120 | € 91,03 |
| 100 | € 3,31070 | € 331,07 |
| 250 | € 3,18584 | € 796,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,89735 | € 7 243,38 |
| Unit Price without VAT: | € 5,14000 |
|---|---|
| Unit Price with VAT: | € 6,27080 |

