
MAX8213ACPE+ | |
|---|---|
DigiKey Part Number | MAX8213ACPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8213ACPE+ |
Description | IC SUPERVISOR 5 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8213ACPE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Multi-Voltage Supervisor | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 5 | Supplier Device Package 16-PDIP |
Voltage - Threshold 5 Adjustable Threshold Voltages | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8213ACPE+ | Analog Devices Inc./Maxim Integrated | 59 | MAX8213ACPE+-ND | € 12,89000 | Direct |
| MAX8213BCPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX8213BCPE+-ND | € 5,70653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,89000 | € 12,89 |
| 10 | € 10,18600 | € 101,86 |
| 25 | € 9,51000 | € 237,75 |
| 100 | € 8,76760 | € 876,76 |
| 250 | € 8,41356 | € 2 103,39 |
| 500 | € 8,20020 | € 4 100,10 |
| 1 000 | € 8,02467 | € 8 024,67 |
| Unit Price without VAT: | € 12,89000 |
|---|---|
| Unit Price with VAT: | € 15,72580 |

