Direct

MAX536AEWE+ | |
|---|---|
DigiKey Part Number | MAX536AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX536AEWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX536AEWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 13.2V, -5V |
Packaging Tube | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 3µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX536AEWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX536AEWE+-ND | € 62,34043 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | € 62,34043 | € 2 867,66 |
| Unit Price without VAT: | € 62,34043 |
|---|---|
| Unit Price with VAT: | € 76,05532 |


