Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4596EXK-T | |
|---|---|
DigiKey Part Number | MAX4596EXK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4596EXK-T |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4596EXK-T Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 40ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4594EXK+T | Analog Devices Inc./Maxim Integrated | 7 331 | MAX4594EXK+TCT-ND | € 2,18000 | Parametric Equivalent |
| MAX4594DCKR | Texas Instruments | 136 188 | 296-17650-1-ND | € 0,80000 | Direct |
| 74AHC1G66GW-Q100H | Nexperia USA Inc. | 2 022 | 1727-74AHC1G66GW-Q100HCT-ND | € 0,13000 | Similar |
| ADG741BKSZ5-REEL7 | Analog Devices Inc. | 2 077 | ADG741BKSZ5-REEL7CT-ND | € 2,26000 | Similar |
| MAX4596DBVR | Texas Instruments | 375 894 | 296-17653-1-ND | € 0,81000 | Similar |






