1 Circuit IC Switch 1:1 8Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A4596DCKR

DigiKey Part Number
296-17710-2-ND - Tape & Reel (TR)
296-17710-1-ND - Cut Tape (CT)
296-17710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A4596DCKR
Description
IC SWITCH SPST-NOX1 8OHM SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 8Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A4596DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
450MHz
Manufacturer
Texas Instruments
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
6.5pF, 6.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
8Ohm
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
17ns, 14ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,25300€ 2,53
25€ 0,22520€ 5,63
100€ 0,19510€ 19,51
250€ 0,18064€ 45,16
500€ 0,17190€ 85,95
1 000€ 0,16473€ 164,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15587€ 467,61
6 000€ 0,15153€ 909,18
9 000€ 0,14935€ 1 344,15
15 000€ 0,14695€ 2 204,25
21 000€ 0,14554€ 3 056,34
30 000€ 0,14419€ 4 325,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140

Other Suppliers on DigiKey

169 975In Stock
Ships from Rochester Electronics, LLC