Direct

MAX311EWN+ | |
|---|---|
DigiKey Part Number | MAX311EWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX311EWN+ |
Description | IC VIDEO MULTIPLEXER 4X1 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX311EWN+ Models |
Category | Voltage - Supply, Single (V+) 9V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Packaging Tube | Features Break-Before-Make |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 18-SOIC |
On-State Resistance (Max) 250Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX311EWN+ | Analog Devices Inc./Maxim Integrated | 0 | MAX311EWN+-ND | € 26,70050 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 26,70050 | € 1 068,02 |
| Unit Price without VAT: | € 26,70050 |
|---|---|
| Unit Price with VAT: | € 32,57461 |


