MAX2622EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,20140
Datasheet
868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2622EUA-T

DigiKey Part Number
MAX2622EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2622EUA-T
Description
IC VCO OSCILLATOR UMAX
Customer Reference
Detailed Description
868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc)
EDA/CAD Models
MAX2622EUA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Harmonic, Typ (dBc)
-27
Manufacturer
Analog Devices Inc./Maxim Integrated
Icc Max
11.5mA
Series
Pushing (MHz/V)
0.28 (Typ)
Packaging
Tape & Reel (TR)
Power (dBm)
-3 ±3
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Frequency Range
855 ~ 881MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Frequency - Center
868MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Supply
2.7V ~ 5.5V
Height
0.043" (1.10mm)
Tuning Voltage (VDC)
0.4 V ~ 2.4 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX2622EUA+TAnalog Devices Inc./Maxim Integrated0MAX2622EUA+T-ND€ 4,20140Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable