868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2622EUA+T

DigiKey Part Number
MAX2622EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2622EUA+T
Description
IC SELF-CONTAINED VCO 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
MAX2622EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Harmonic, Typ (dBc)
-27
Manufacturer
Analog Devices Inc./Maxim Integrated
Icc Max
11.5mA
Series
Pushing (MHz/V)
0.28 (Typ)
Packaging
Tape & Reel (TR)
Power (dBm)
-3 ±3
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Frequency Range
855 ~ 881MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Frequency - Center
868MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Supply
2.7V ~ 5.5V
Height
0.043" (1.10mm)
Tuning Voltage (VDC)
0.4 V ~ 2.4 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,20140€ 10 503,50
Manufacturers Standard Package
Unit Price without VAT:€ 4,20140
Unit Price with VAT:€ 5,12571