
MAX20315EWC+ | |
|---|---|
DigiKey Part Number | MAX20315EWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20315EWC+ |
Description | IC CURRENT SWITCH 5% 12WLP |
Customer Reference | |
Detailed Description | Current Switch Regulator 6A 12-WLP (1.65x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20315EWC+ Models |
Category | Current - Output 6A |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 12-WFBGA, WLBGA |
Function Current Switch | Supplier Device Package 12-WLP (1.65x1.45) |
Accuracy ±5% | Base Product Number |
Voltage - Input 2.5V ~ 5.5V |

