
MAX1272EVKIT | |
|---|---|
DigiKey Part Number | MAX1272EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1272EVKIT |
Description | MAX1272 EVAL KIT |
Customer Reference | |
Detailed Description | MAX1272 - 12 Bit 87k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 87k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface SPI |
Packaging Bulk | Input Range ±10V |
Part Status Obsolete | Utilized IC / Part MAX1272 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |


