
MAX1272CUA+ | |
|---|---|
DigiKey Part Number | MAX1272CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1272CUA+ |
Description | IC ADC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1272CUA+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 87k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-uMAX/uSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,96000 | € 25,96 |
| 10 | € 20,98100 | € 209,81 |
| 50 | € 18,98500 | € 949,25 |
| 100 | € 18,36740 | € 1 836,74 |
| 250 | € 17,71536 | € 4 428,84 |
| Unit Price without VAT: | € 25,96000 |
|---|---|
| Unit Price with VAT: | € 31,67120 |

