Parametric Equivalent

GT DASPA2.13-HQHR-4-1-100-R33-XX | |
|---|---|
DigiKey Part Number | 475-GTDASPA2.13-HQHR-4-1-100-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT DASPA2.13-HQHR-4-1-100-R33-XX |
Description | LED GREEN MID-POWER SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Green 525nm (Typ) 1009 (2622 Metric) |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 33lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1009 (2622 Metric) |
Wavelength 525nm (Typ) | Supplier Device Package SMD |
Current - Test 100mA | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.052" (1.31mm) |
Lumens/Watt @ Current - Test 120 lm/W | Thermal Resistance of Package 15°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT DASPA2.13-HQHS-35-JL-100-R18 | ams-OSRAM USA INC. | 3 719 | 475-GTDASPA2.13-HQHS-35-JL-100-R18CT-ND | € 0,57000 | Parametric Equivalent |


