
GT DASPA2.13-HQHS-35-JL-100-R18 | |
|---|---|
DigiKey Part Number | 475-GTDASPA2.13-HQHS-35-JL-100-R18TR-ND - Tape & Reel (TR) 475-GTDASPA2.13-HQHS-35-JL-100-R18CT-ND - Cut Tape (CT) 475-GTDASPA2.13-HQHS-35-JL-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT DASPA2.13-HQHS-35-JL-100-R18 |
Description | LED OSCONIQ P 2226 GRN 525NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Green 525nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 35lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1009 (2622 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (Typ) | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Current - Test 100mA | Height - Seated (Max) 0.052" (1.31mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 127 lm/W | Base Product Number |
Current - Max 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,39400 | € 3,94 |
| 100 | € 0,28570 | € 28,57 |
| 500 | € 0,23714 | € 118,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,21741 | € 260,89 |
| 2 400 | € 0,20442 | € 490,61 |
| 3 600 | € 0,19776 | € 711,94 |
| 6 000 | € 0,19024 | € 1 141,44 |
| 8 400 | € 0,18576 | € 1 560,38 |
| 12 000 | € 0,18139 | € 2 176,68 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |




