
GB PSLM31.13-EPET-23-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GBPSLM31.13-EPET-23-1-100-R18TR-ND - Tape & Reel (TR) 475-GBPSLM31.13-EPET-23-1-100-R18CT-ND - Cut Tape (CT) 475-GBPSLM31.13-EPET-23-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB PSLM31.13-EPET-23-1-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 8.75lm (7.1lm ~ 10.4lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 470nm (459nm ~ 480nm) | Supplier Device Package 1212 |
Current - Test 100mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 15 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GB PSLM31.13-DUES-23-1-100-R18 | ams-OSRAM USA INC. | 4 458 | 475-GBPSLM31.13-DUES-23-1-100-R18CT-ND | € 0,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,16499 | € 742,46 |
| 9 000 | € 0,15662 | € 1 409,58 |
| 13 500 | € 0,15233 | € 2 056,45 |
| 22 500 | € 0,14749 | € 3 318,53 |
| 31 500 | € 0,14461 | € 4 555,21 |
| 45 000 | € 0,14180 | € 6 381,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,34100 | € 3,41 |
| 100 | € 0,24540 | € 24,54 |
| 500 | € 0,20272 | € 101,36 |
| 1 000 | € 0,18865 | € 188,65 |
| 2 000 | € 0,17671 | € 353,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,33800 | € 3,38 |
| 100 | € 0,24350 | € 24,35 |
| 500 | € 0,20110 | € 100,55 |
| 1 000 | € 0,18716 | € 187,16 |
| 2 000 | € 0,17530 | € 350,60 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

