LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB PSLM31.13-DUES-23-1-100-R18

DigiKey Part Number
475-GBPSLM31.13-DUES-23-1-100-R18TR-ND - Tape & Reel (TR)
475-GBPSLM31.13-DUES-23-1-100-R18CT-ND - Cut Tape (CT)
475-GBPSLM31.13-DUES-23-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB PSLM31.13-DUES-23-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
8.15lm (6.6lm ~ 9.7lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
470nm (459nm ~ 480nm)
Supplier Device Package
1212
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
14 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB PSLM31.13-EPET-23-1-100-R18ams-OSRAM USA INC.3 716475-GBPSLM31.13-EPET-23-1-100-R18CT-ND€ 0,49000Parametric Equivalent
In-Stock: 4 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,33800€ 3,38
100€ 0,24350€ 24,35
500€ 0,20110€ 100,55
1 000€ 0,18716€ 187,16
2 000€ 0,17530€ 350,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,16368€ 736,56
9 000€ 0,15537€ 1 398,33
13 500€ 0,15112€ 2 040,12
22 500€ 0,14632€ 3 292,20
31 500€ 0,14346€ 4 518,99
45 000€ 0,14068€ 6 330,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780