LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB PSLM31.13-EPET-23-1-100-R18

DigiKey Part Number
475-GBPSLM31.13-EPET-23-1-100-R18TR-ND - Tape & Reel (TR)
475-GBPSLM31.13-EPET-23-1-100-R18CT-ND - Cut Tape (CT)
475-GBPSLM31.13-EPET-23-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB PSLM31.13-EPET-23-1-100-R18
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
8.75lm (7.1lm ~ 10.4lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
470nm (459nm ~ 480nm)
Supplier Device Package
1212
Current - Test
100mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
15 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB PSLM31.13-DUES-23-1-100-R18ams-OSRAM USA INC.4 458475-GBPSLM31.13-DUES-23-1-100-R18CT-ND€ 0,49000Parametric Equivalent
In-Stock: 3 716
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,16499€ 742,46
9 000€ 0,15662€ 1 409,58
13 500€ 0,15233€ 2 056,45
22 500€ 0,14749€ 3 318,53
31 500€ 0,14461€ 4 555,21
45 000€ 0,14180€ 6 381,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,34100€ 3,41
100€ 0,24540€ 24,54
500€ 0,20272€ 101,36
1 000€ 0,18865€ 188,65
2 000€ 0,17671€ 353,42
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,33800€ 3,38
100€ 0,24350€ 24,35
500€ 0,20110€ 100,55
1 000€ 0,18716€ 187,16
2 000€ 0,17530€ 350,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780