GB DASPA2.13-EPER-24-LM-100-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 5 990
Unit Price: € 0,58000
Datasheet
Image for GB DASPA2.13-EPER-24-LM-100-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB DASPA2.13-EPER-24-LM-100-R18

DigiKey Part Number
475-GBDASPA2.13-EPER-24-LM-100-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GB DASPA2.13-EPER-24-LM-100-R18
Description
LED OSCONIQ P 2226 BLU 465NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 2226 Blue 465nm (Typ) 1009 (2622 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
250mA
Mfr
Luminous Flux @ Current/Temperature
8lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1009 (2622 Metric)
Wavelength
465nm (Typ)
Supplier Device Package
SMD
Current - Test
100mA
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.051" (1.30mm)
Lumens/Watt @ Current - Test
28 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB DASPA2.13-EQFQ-24-LM-100-R18ams-OSRAM USA INC.5 990475-GBDASPA2.13-EQFQ-24-LM-100-R18CT-ND€ 0,58000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes