
GB DASPA2.13-EQFQ-24-LM-100-R18 | |
|---|---|
DigiKey Part Number | 475-GBDASPA2.13-EQFQ-24-LM-100-R18TR-ND - Tape & Reel (TR) 475-GBDASPA2.13-EQFQ-24-LM-100-R18CT-ND - Cut Tape (CT) 475-GBDASPA2.13-EQFQ-24-LM-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB DASPA2.13-EQFQ-24-LM-100-R18 |
Description | OSCONIQ P 2226ILLUMINATIONARCHIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Blue 465nm 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 11lm (8lm ~ 13lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1009 (2622 Metric) |
Wavelength 465nm | Supplier Device Package 1009 |
Current - Test 100mA | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.051" (1.31mm) |
Lumens/Watt @ Current - Test 39 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,39900 | € 3,99 |
| 100 | € 0,28890 | € 28,89 |
| 500 | € 0,23988 | € 119,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,21996 | € 263,95 |
| 2 400 | € 0,20686 | € 496,46 |
| 3 600 | € 0,20014 | € 720,50 |
| 6 000 | € 0,19254 | € 1 155,24 |
| 8 400 | € 0,18802 | € 1 579,37 |
| 12 000 | € 0,18361 | € 2 203,32 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

