Parametric Equivalent
Parametric Equivalent



SD9F1S50T2X | |
|---|---|
DigiKey Part Number | 4306-SD9F1S50T2X-ND |
Manufacturer | |
Manufacturer Product Number | SD9F1S50T2X |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | SD9F1S50T2X Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9F1S50T20 | Amphenol Positronic | 0 | 4306-SD9F1S50T20-ND | € 38,51941 | Parametric Equivalent |
| SD9F1S50T2X | Air Electro, Inc. | 0 | 2899-SD9F1S50T2X-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | € 37,56235 | € 638,56 |
| Unit Price without VAT: | € 37,56235 |
|---|---|
| Unit Price with VAT: | € 45,82607 |


