Parametric Equivalent
Parametric Equivalent

SD9F1S50T20 | |
|---|---|
DigiKey Part Number | 4306-SD9F1S50T20-ND |
Manufacturer | |
Manufacturer Product Number | SD9F1S50T20 |
Description | SD9F1S50T20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9F1S50T2X | Amphenol Positronic | 0 | 4306-SD9F1S50T2X-ND | € 37,56235 | Parametric Equivalent |
| SD9F1S50T2X | Air Electro, Inc. | 0 | 2899-SD9F1S50T2X-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | € 38,51941 | € 654,83 |
| Unit Price without VAT: | € 38,51941 |
|---|---|
| Unit Price with VAT: | € 46,99368 |


