100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10MV10-104A2020-E-S

DigiKey Part Number
1993-PT10MV10-104A2020-E-S-ND
Manufacturer
Manufacturer Product Number
PT10MV10-104A2020-E-S
Description
TRIMMER 100KOHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT10KV10-104A2020-PM-SAmphenol Piher Sensing Systems4 5151993-PT10KV10-104A2020-PM-S-ND€ 0,51000Parametric Equivalent
PT10LV10-104A2020-I-PM-SAmphenol Piher Sensing Systems7 4121993-1068-ND€ 0,37000Parametric Equivalent
PT10LV10-104A2020-PM-SAmphenol Piher Sensing Systems13 5791993-1082-ND€ 0,44000Parametric Equivalent
PT10LV10-104A2020-SAmphenol Piher Sensing Systems8 7621993-PT10LV10-104A2020-S-ND€ 0,46000Parametric Equivalent
PT10MV10-104A2020-I-PM-SAmphenol Piher Sensing Systems12 8461993-PT10MV10-104A2020-I-PM-S-ND€ 0,54000Parametric Equivalent
In-Stock: 1 626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,38800€ 3,88
25€ 0,36040€ 9,01
50€ 0,34120€ 17,06
100€ 0,32270€ 32,27
250€ 0,29976€ 74,94
500€ 0,28340€ 141,70
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120