
PT10KV10-104A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10KV10-104A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10KV10-104A2020-PM-S |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,42800 | € 4,28 |
| 25 | € 0,39840 | € 9,96 |
| 50 | € 0,37720 | € 18,86 |
| 100 | € 0,35680 | € 35,68 |
| 250 | € 0,33140 | € 82,85 |
| 500 | € 0,31330 | € 156,65 |
| 1 000 | € 0,29609 | € 296,09 |
| 5 000 | € 0,25952 | € 1 297,60 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

