
N6S25T0C-503-3030 | |
|---|---|
DigiKey Part Number | 1993-N6S25T0C-503-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0C-503-3030 |
Description | TRIMMER 50K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6S25T0N-503 | Amphenol Piher Sensing Systems | 4 887 | 1993-1222-ND | € 0,46000 | Parametric Equivalent |
| N6S25T0N-503-3030 | Amphenol Piher Sensing Systems | 990 | 1993-N6S25T0N-503-3030-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,24000 | € 6,00 |
| 50 | € 0,22720 | € 11,36 |
| 100 | € 0,21500 | € 21,50 |
| 250 | € 0,19984 | € 49,96 |
| 500 | € 0,18894 | € 94,47 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

