
N6S25T0N-503 | |
|---|---|
DigiKey Part Number | 1993-1222-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0N-503 |
Description | TRIMMER 50K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6S25T0C-503-3030 | Amphenol Piher Sensing Systems | 1 200 | 1993-N6S25T0C-503-3030-ND | € 0,31000 | Parametric Equivalent |
| N6S25T0N-503-3030 | Amphenol Piher Sensing Systems | 990 | 1993-N6S25T0N-503-3030-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38200 | € 3,82 |
| 25 | € 0,35600 | € 8,90 |
| 50 | € 0,33700 | € 16,85 |
| 100 | € 0,31880 | € 31,88 |
| 250 | € 0,29608 | € 74,02 |
| 500 | € 0,27990 | € 139,95 |
| 1 000 | € 0,26456 | € 264,56 |
| 5 000 | € 0,23190 | € 1 159,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

