Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL1M172B00 | |
|---|---|
DigiKey Part Number | EL1M172B00-ND |
Manufacturer | |
Manufacturer Product Number | EL1M172B00 |
Description | TERM BLK 17P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 17 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1M172G00 | Amphenol PCD Shenzhen | 0 | EL1M172G00-ND | € 5,40550 | Parametric Equivalent |
| A-TB508-VJ17H | Assmann WSW Components | 0 | A-TB508-VJ17H-ND | € 3,34410 | Parametric Equivalent |
| OSTVJ172151 | On Shore Technology Inc. | 0 | OSTVJ172151-ND | € 5,21273 | Parametric Equivalent |
| OSTVJ172152 | On Shore Technology Inc. | 0 | OSTVJ172152-ND | € 5,47583 | Parametric Equivalent |
| VJ1721520000G | Amphenol Anytek | 0 | VJ1721520000G-ND | € 2,22728 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,40550 | € 540,55 |
| Unit Price without VAT: | € 5,40550 |
|---|---|
| Unit Price with VAT: | € 6,59471 |

