Similar
Similar

VJ1721520000G | |
|---|---|
DigiKey Part Number | VJ1721520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1721520000G |
Description | TERM BLK 17P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 17 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB009-508-17BE | Same Sky (Formerly CUI Devices) | 0 | TB009-508-17BE-ND | € 2,07714 | Similar |
| TB010-508-17BE | Same Sky (Formerly CUI Devices) | 0 | TB010-508-17BE-ND | € 2,07714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,22728 | € 4 454,56 |
| Unit Price without VAT: | € 2,22728 |
|---|---|
| Unit Price with VAT: | € 2,71728 |

