ASD-02PMMS-LS7002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 5,45300
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 6,35600
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 5,26400
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 10
Unit Price: € 6,84000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 6,65500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 5,48200
Datasheet
2 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-02PMMS-LS7002

DigiKey Part Number
1754-ASD-02PMMS-LS7002-ND
Manufacturer
Manufacturer Product Number
ASD-02PMMS-LS7002
Description
CERES, MINI SIZE, 5A, 02 PINS, R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
A
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 6,18600€ 61,86
Unit Price without VAT:€ 6,18600
Unit Price with VAT:€ 7,54692