Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASD-02PMMP-LS7001 | |
|---|---|
DigiKey Part Number | 1754-ASD-02PMMP-LS7001-ND |
Manufacturer | |
Manufacturer Product Number | ASD-02PMMP-LS7001 |
Description | CERES, MINI SIZE, 5A, 02 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASD-02PMMP-LS7002 | Amphenol LTW | 0 | 1754-ASD-02PMMP-LS7002-ND | € 6,35600 | Parametric Equivalent |
| ASD-02PMMS-LS7001 | Amphenol LTW | 0 | 1754-ASD-02PMMS-LS7001-ND | € 5,26400 | Parametric Equivalent |
| ASD-02PMMS-LS7002 | Amphenol LTW | 0 | 1754-ASD-02PMMS-LS7002-ND | € 6,18600 | Parametric Equivalent |
| ASD-03PMMP-LS7001 | Amphenol LTW | 10 | 1754-ASD-03PMMP-LS7001-ND | € 6,84000 | Parametric Equivalent |
| ASD-03PMMP-LS7002 | Amphenol LTW | 0 | 1754-ASD-03PMMP-LS7002-ND | € 6,65500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,45300 | € 54,53 |
| Unit Price without VAT: | € 5,45300 |
|---|---|
| Unit Price with VAT: | € 6,65266 |







