Parametric Equivalent
Parametric Equivalent

8A-03PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8A-03PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-03PMMP-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-03PMMP-SF7001 | Amphenol LTW | 0 | 8-03PMMP-SF7001-ND | € 4,70000 | Parametric Equivalent |
| 8-03PMMP-SF7002 | Amphenol LTW | 6 | 8-03PMMP-SF7002-ND | € 4,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,32000 | € 4,32 |
| 10 | € 3,67100 | € 36,71 |
| 30 | € 3,39667 | € 101,90 |
| 50 | € 3,27660 | € 163,83 |
| 100 | € 3,12000 | € 312,00 |
| 250 | € 2,92464 | € 731,16 |
| 500 | € 2,78510 | € 1 392,55 |
| 1 000 | € 2,65227 | € 2 652,27 |
| 2 500 | € 2,48641 | € 6 216,02 |
| Unit Price without VAT: | € 4,32000 |
|---|---|
| Unit Price with VAT: | € 5,27040 |


