3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-03PMMP-SF7002

DigiKey Part Number
8-03PMMP-SF7002-ND
Manufacturer
Manufacturer Product Number
8-03PMMP-SF7002
Description
M8 CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,70000€ 4,70
10€ 3,99100€ 39,91
30€ 3,69333€ 110,80
50€ 3,56260€ 178,13
100€ 3,39250€ 339,25
250€ 3,18004€ 795,01
500€ 3,02832€ 1 514,16
1 000€ 2,88391€ 2 883,91
2 500€ 2,70356€ 6 758,90
Manufacturers Standard Package
Unit Price without VAT:€ 4,70000
Unit Price with VAT:€ 5,73400